AP7344D-1812RH4-7
Diodes Incorporated
Description: Fixed Positive LDO Regulator,

Overview of AP7344D-1812RH4-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AP7344D-1812RH4-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 621-AP7344D1812RH47
Mouser Electronics LDO Voltage Regulators 300mA 1.8V 1.2V 75dB at 1KHz 50uA RoHS: Compliant 0
  • 5,000 $0.2700
$0.2700 Order Now

CAD Models for AP7344D-1812RH4-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP7344D-1812RH4-7 by Diodes Incorporated

AP7344D-1812RH4-7
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
X2DFN-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Diodes Incorporated
Adjustability
FIXED
Dropout Voltage1-Max
0.39 V
Dropout Voltage1-Nom
0.3 V
Dropout Voltage2-Max
0.59 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.25 V
Input Voltage-Min
2.2 V
JESD-30 Code
R-PDSO-N8
Length
1.6 mm
Line Regulation-Max
0.00441%
Load Regulation-Max
0.03%
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
Output Current2-Max
0.3 A
Output Voltage1-Max
1.827 V
Output Voltage1-Min
1.773 V
Output Voltage1-Nom
1.8 V
Output Voltage2-Max
1.218 V
Output Voltage2-Min
1.182 V
Output Voltage2-Nom
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.05,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Voltage Tolerance-Max
1.5%
Width
1.2 mm
Want to compare parts?
  1. AP7344D-1812RH4-7
    Diodes Incorporated
    Fixed Positive LDO Regulator,
    VS

Related Parts for AP7344D-1812RH4-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP7344D-1812RH4-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP7344D-1812RH4-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AP7344D-1812RH4-7 would you like to use for your alert(s)?
  • Please alert me when AP7344D-1812RH4-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP7344D-1812RH4-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP7344D-1812RH4-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP7344D-1812RH4-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP7344D-1812RH4-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP7344D-1812RH4-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: