Part Details for AP7344D-285285RH4-7 by Diodes Incorporated
Overview of AP7344D-285285RH4-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7344D-285285RH4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
621-AP7344D285285RH4
|
Mouser Electronics | LDO Voltage Regulators 300mA 2.85V 2.85V 75dB at 1KHz 50uA RoHS: Compliant | 0 |
|
$0.2700 | Order Now |
Part Details for AP7344D-285285RH4-7
AP7344D-285285RH4-7 CAD Models
AP7344D-285285RH4-7 Part Data Attributes
|
AP7344D-285285RH4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7344D-285285RH4-7
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.25 V | |
Dropout Voltage2-Max | 0.3 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 3.85 V | |
JESD-30 Code | R-PDSO-N8 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 2.892 V | |
Output Voltage1-Min | 2.807 V | |
Output Voltage1-Nom | 2.85 V | |
Output Voltage2-Max | 2.892 V | |
Output Voltage2-Min | 2.807 V | |
Output Voltage2-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.05,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |