Part Details for AP7345D-2833RH4-7 by Diodes Incorporated
Overview of AP7345D-2833RH4-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7345D-2833RH4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7345D-2833RH4-7-ND
|
DigiKey | IC REG LIN 2.8V/3.3V 300MA 8DFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0609 / $0.0828 | Buy Now |
DISTI #
AP7345D-2833RH4-7
|
Avnet Americas | LDO Regulator Positive 2.8V/3.3V 300mA 8-Pin X2-DFN T/R - Tape and Reel (Alt: AP7345D-2833RH4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0479 / $0.0566 | Buy Now |
DISTI #
621-AP7345D2833RH4-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 4990 |
|
$0.0600 / $0.4000 | Buy Now |
|
Future Electronics | AP7345D Series 2.8V / 3.3V 300 mA Dual High PSRR Low Noise LDO - X2-DFN1612-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0687 / $0.0749 | Buy Now |
|
Future Electronics | AP7345D Series 2.8V / 3.3V 300 mA Dual High PSRR Low Noise LDO - X2-DFN1612-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0687 / $0.0749 | Buy Now |
DISTI #
AP7345D-2833RH4-7
|
Avnet Americas | LDO Regulator Positive 2.8V/3.3V 300mA 8-Pin X2-DFN T/R - Tape and Reel (Alt: AP7345D-2833RH4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0479 / $0.0566 | Buy Now |
|
LCSC | X2-DFN1612-8 Linear Voltage Regulators (LDO) ROHS | 90 |
|
$0.0704 / $0.0749 | Buy Now |
Part Details for AP7345D-2833RH4-7
AP7345D-2833RH4-7 CAD Models
AP7345D-2833RH4-7 Part Data Attributes:
|
AP7345D-2833RH4-7
Diodes Incorporated
Buy Now
|
Compare Parts:
AP7345D-2833RH4-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |