-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 4 Output, 3.3V1, 3.3V2, CMOS, X1DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6820
|
Newark | Ldo, Fixed, 0.3A, 3.3/3.3V, X1Dfn1612-Ep Rohs Compliant: Yes |Diodes Inc. AP7348D-3333RS4-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4880 |
|
$0.1650 / $0.5730 | Buy Now |
DISTI #
31-AP7348D-3333RS4-7CT-ND
|
DigiKey | LDO CMOS LOWCURR X1-DFN1612-8 T& Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4646 In Stock |
|
$0.1073 / $0.6700 | Buy Now |
DISTI #
AP7348D-3333RS4-7
|
Avnet Americas | LDO Regulator Quad 3.3V 300mA 8-Pin X1-DFN T/R - Tape and Reel (Alt: AP7348D-3333RS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0757 | Buy Now |
DISTI #
621-AP7348D-3333RS47
|
Mouser Electronics | LDO Voltage Regulators LDO Low Voltage Standard X1-DFN1612-8 T&R 5K RoHS: Compliant | 4350 |
|
$0.0980 / $0.5300 | Buy Now |
|
Future Electronics | LDO Voltage Regulators LDO CMOS LowCurr X1-DFN1612-8 TR 5K RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0961 / $0.1060 | Buy Now |
DISTI #
AP7348D-3333RS4-7
|
Avnet Silica | LDO Regulator Quad 3.3V 300mA 8-Pin X1-DFN T/R (Alt: AP7348D-3333RS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP7348D-3333RS4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7348D-3333RS4-7
Diodes Incorporated
Fixed Positive LDO Regulator, 4 Output, 3.3V1, 3.3V2, CMOS, X1DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X1DFN-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.33 V | |
Dropout Voltage1-Nom | 0.25 V | |
Dropout Voltage2-Max | 0.33 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 3.333 V | |
Output Voltage2-Min | 3.267 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.05,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |