Part Details for AP7350D-185CF4-7 by Diodes Incorporated
Overview of AP7350D-185CF4-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP7350D-185CF4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7350D-185CF4-7TR-ND
|
DigiKey | LDO CMOS LOWCURR X2-WLB0606-4 T& Min Qty: 3000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1444 / $0.1749 | Buy Now |
DISTI #
AP7350D-185CF4-7
|
Avnet Americas | LDO Regulator Pos 1.85V 150mA 4-Pin X2-WLB0606 T/R - Tape and Reel (Alt: AP7350D-185CF4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1014 / $0.1198 | Buy Now |
DISTI #
621-AP7350D-185CF4-7
|
Mouser Electronics | LDO Voltage Regulators LDO Low Voltage Standard X2-WLB0606-4 T&R 3K RoHS: Compliant | 0 |
|
$0.1640 / $0.5000 | Order Now |
|
Future Electronics | Diodes AP7350 150MA Ultra-Low Quiescent Current LDO with ENABLE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.1420 / $0.1540 | Buy Now |
Part Details for AP7350D-185CF4-7
AP7350D-185CF4-7 CAD Models
AP7350D-185CF4-7 Part Data Attributes
|
AP7350D-185CF4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7350D-185CF4-7
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2017-02-02 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.58 V | |
Dropout Voltage1-Nom | 0.32 V | |
Input Voltage Absolute-Max | 4 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.64 mm | |
Line Regulation-Max | 0.004625% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.93 V | |
Output Voltage1-Min | 1.77 V | |
Output Voltage1-Nom | 1.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.38 mm | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4.32% | |
Width | 0.64 mm |