Part Details for AP7351D-18FS4-7B by Diodes Incorporated
Overview of AP7351D-18FS4-7B by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7351D-18FS4-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7351D-18FS4-7BCT-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA 4DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7200 In Stock |
|
$0.1291 / $0.4500 | Buy Now |
DISTI #
AP7351D-18FS4-7B
|
Avnet Americas | Ultra-Low Quiescent Current LDO Regulator with Enable Positive 1.8V 150mA 4-Pin X2-DFN1010 T/R - Tape and Reel (Alt: AP7351D-18FS4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1014 / $0.1198 | Buy Now |
DISTI #
621-AP7351D-18FS4-7B
|
Mouser Electronics | LDO Voltage Regulators 150mA LDO Lowq Current CMOS RoHS: Compliant | 4853 |
|
$0.1290 / $0.4500 | Buy Now |
DISTI #
AP7351D-18FS4-7B
|
Avnet Americas | Ultra-Low Quiescent Current LDO Regulator with Enable Positive 1.8V 150mA 4-Pin X2-DFN1010 T/R - Tape and Reel (Alt: AP7351D-18FS4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1014 / $0.1198 | Buy Now |
DISTI #
AP7351D-18FS4-7B
|
TME | IC: voltage regulator, LDO,fixed, 1.8V, 0.15A, X2-DFN1010-4, SMD Min Qty: 1 | 0 |
|
$0.1460 / $0.5500 | RFQ |
DISTI #
AP7351D-18FS4-7B
|
Avnet Silica | Ultra-Low Quiescent Current LDO Regulator with Enable Positive 1.8V 150mA 4-Pin X2-DFN1010 T/R (Alt: AP7351D-18FS4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.1741 | Buy Now |
Part Details for AP7351D-18FS4-7B
AP7351D-18FS4-7B CAD Models
AP7351D-18FS4-7B Part Data Attributes:
|
AP7351D-18FS4-7B
Diodes Incorporated
Buy Now
|
Compare Parts:
AP7351D-18FS4-7B
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |