Part Details for AP7354-185W5-7 by Diodes Incorporated
Overview of AP7354-185W5-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7354-185W5-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7354-185W5-7DICT-ND
|
DigiKey | IC REG LINEAR 1.85V 150MA SOT25 Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.1444 / $0.4900 | Buy Now |
DISTI #
AP7354-185W5-7
|
Avnet Americas | Low Quiescent Current Micropower LDO Regulator 0.15A Output Current 5.25V Maximum Input Voltage 1.85V Output Voltage Non Discharge 4-Pin SOT25 T/R - Tape and Reel (Alt: AP7354-185W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1107 / $0.1308 | Buy Now |
DISTI #
621-AP7354-185W5-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 562 |
|
$0.1600 / $0.5000 | Buy Now |
DISTI #
AP7354-185W5-7
|
Avnet Americas | Low Quiescent Current Micropower LDO Regulator 0.15A Output Current 5.25V Maximum Input Voltage 1.85V Output Voltage Non Discharge 4-Pin SOT25 T/R - Tape and Reel (Alt: AP7354-185W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1107 / $0.1308 | Buy Now |
DISTI #
AP7354-185W5-7
|
Avnet Silica | Low Quiescent Current Micropower LDO Regulator 0.15A Output Current 5.25V Maximum Input Voltage 1.85V Output Voltage Non Discharge 4-Pin SOT25 T/R (Alt: AP7354-185W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |