-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4786
|
Newark | Ldo, Fixed, 3.3V, 1A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP7361-33E-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7362 |
|
$0.1890 / $0.5100 | Buy Now |
DISTI #
AP7361-33E-13DICT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
116886 In Stock |
|
$0.1127 / $0.5100 | Buy Now |
DISTI #
AP7361-33E-13
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: AP7361-33E-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 172500 Factory Stock |
|
$0.0812 / $0.0960 | Buy Now |
DISTI #
621-AP7361-33E-13
|
Mouser Electronics | LDO Voltage Regulators 1A ADJ LDO Fixed Reg 3.3V 150mV 300mA RoHS: Compliant | 8723 |
|
$0.1610 / $0.4700 | Buy Now |
DISTI #
73928773
|
RS | Regulator, 1A low dropout adjustable and fixed-mode regulator with enable, 1A | Diodes Inc AP7361-33E-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 30 |
|
$0.3330 / $0.4750 | Buy Now |
|
Future Electronics | AP7361 Series 3.3 V 1 A Low SMT Dropout Fixed-Mode Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 25000Reel |
|
$0.1150 / $0.1260 | Buy Now |
|
Future Electronics | AP7361 Series 3.3 V 1 A Low SMT Dropout Fixed-Mode Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1150 / $0.1240 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.7V DROPOUT, CMOS, PSSO3 | 62 |
|
$3.1200 / $4.6800 | Buy Now |
DISTI #
AP7361-33E-13
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: AP7361-33E-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 172500 Factory Stock |
|
$0.0812 / $0.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy