Part Details for AP7361E-12FGE-7 by Diodes Incorporated
Overview of AP7361E-12FGE-7 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7361E-12FGE-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9814
|
Newark | Ldo, Fixed, 1.2V, 1A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP7361E-12FGE-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1720 |
|
$0.1800 / $0.5250 | Buy Now |
DISTI #
31-AP7361E-12FGE-7CT-ND
|
DigiKey | LDO CMOS HICURR U-DFN3030-8 T&R Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5343 In Stock |
|
$0.1059 / $0.4800 | Buy Now |
DISTI #
AP7361E-12FGE-7
|
Avnet Americas | LDO Regulator Pos 1.2V 1A 8-Pin uDFN3030 T/R - Tape and Reel (Alt: AP7361E-12FGE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.1016 / $0.1200 | Buy Now |
DISTI #
621-AP7361E-12FGE-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS HiCurr U-DFN3030-8 T&R 3K RoHS: Compliant | 0 |
|
$0.1050 / $0.4800 | Order Now |
|
Future Electronics | LDO Voltage Regulators LDO CMOS HiCurr U-DFN3030-8 TR 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1010 / $0.1100 | Buy Now |
DISTI #
AP7361E-12FGE-7
|
Avnet Americas | LDO Regulator Pos 1.2V 1A 8-Pin uDFN3030 T/R - Tape and Reel (Alt: AP7361E-12FGE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.1016 / $0.1200 | Buy Now |
DISTI #
AP7361E-12FGE-7
|
Avnet Silica | LDO Regulator Pos 1.2V 1A 8-Pin uDFN3030 T/R (Alt: AP7361E-12FGE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | LDO CMOS HICURR U-DFN3030-8 T&R | 2650 |
|
$0.1557 / $0.2783 | Buy Now |
DISTI #
3619741RL
|
element14 Asia-Pacific | LDO, FIXED, 1.2V, 1A, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1720 |
|
$0.1533 / $0.2101 | Buy Now |
DISTI #
3619741
|
element14 Asia-Pacific | LDO, FIXED, 1.2V, 1A, -40 TO 85DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1720 |
|
$0.1533 / $0.5056 | Buy Now |