Part Details for AP7361EA-33DR-13 by Diodes Incorporated
Overview of AP7361EA-33DR-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7361EA-33DR-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7361EA-33DR-13CT-ND
|
DigiKey | LDO CMOS HICURR TO252 T&R 2.5K Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2184 In Stock |
|
$0.1273 / $0.4500 | Buy Now |
DISTI #
AP7361EA-33DR-13
|
Avnet Americas | - Tape and Reel (Alt: AP7361EA-33DR-13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0999 / $0.1181 | Buy Now |
DISTI #
621-AP7361EA-33DR-13
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS HiCurr TO252 T&R 2.5K RoHS: Compliant | 11151 |
|
$0.1270 / $0.4500 | Buy Now |
DISTI #
AP7361EA-33DR-13
|
Avnet Americas | - Tape and Reel (Alt: AP7361EA-33DR-13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0999 / $0.1181 | Buy Now |
DISTI #
AP7361EA-33DR-13
|
Avnet Silica | (Alt: AP7361EA-33DR-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.1689 | Buy Now |