Part Details for AP7365-15EG-13 by Diodes Incorporated
Overview of AP7365-15EG-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7365-15EG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7365-15EG-13DI-ND
|
DigiKey | IC REG LIN 1.5V 600MA SOT223-3 Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1352 / $0.1677 | Buy Now |
DISTI #
AP7365-15EG-13
|
Avnet Americas | LDO Regulator Pos 1.5V 0.6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: AP7365-15EG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1157 / $0.1367 | Buy Now |
DISTI #
621-AP7365-15EG-13
|
Mouser Electronics | LDO Voltage Regulators LDO 1.5V OUT 600mA 35uA 2 to 6 Vin RoHS: Compliant | 0 |
|
$0.1530 / $0.4800 | Order Now |
DISTI #
AP7365-15EG-13
|
Avnet Americas | LDO Regulator Pos 1.5V 0.6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: AP7365-15EG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1157 / $0.1367 | Buy Now |
DISTI #
AP7365-15EG-13
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.5V, 0.6A, SOT223, SMD Min Qty: 3 | 0 |
|
$0.1790 / $0.2930 | RFQ |
Part Details for AP7365-15EG-13
AP7365-15EG-13 CAD Models
AP7365-15EG-13 Part Data Attributes:
|
AP7365-15EG-13
Diodes Incorporated
Buy Now
|
Compare Parts:
AP7365-15EG-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |