Part Details for AP7365-25WG-7 by Diodes Incorporated
Overview of AP7365-25WG-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP7365-25WG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7365-25WG-7CT-ND
|
DigiKey | IC REG LINEAR 2.5V 600MA SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2940 In Stock |
|
$0.1180 / $0.4100 | Buy Now |
DISTI #
AP7365-25WG-7
|
Avnet Americas | LDO Regulator Pos 2.5V 0.6A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7365-25WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.0720 / $0.0851 | Buy Now |
DISTI #
621-AP7365-25WG-7
|
Mouser Electronics | LDO Voltage Regulators LDO 2.5V OUT 600mA 35uA 2 to 6 Vin RoHS: Compliant | 0 |
|
$0.1340 / $0.4100 | Order Now |
|
Future Electronics | AP7365 Series 600 mA 2.5 V Fixed Output LDO Linear Regulator - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1250 / $0.1340 | Buy Now |
|
Future Electronics | AP7365 Series 600 mA 2.5 V Fixed Output LDO Linear Regulator - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1250 / $0.1340 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.3000 / $0.7500 | Buy Now | |
DISTI #
AP7365-25WG-7
|
Avnet Silica | LDO Regulator Pos 2.5V 0.6A 5-Pin SOT-25 T/R (Alt: AP7365-25WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1312 | Buy Now |
Part Details for AP7365-25WG-7
AP7365-25WG-7 CAD Models
AP7365-25WG-7 Part Data Attributes
|
AP7365-25WG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7365-25WG-7
Diodes Incorporated
Fixed Positive LDO Regulator, 2.5V, 0.4V Dropout, CMOS, PDSO5, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0125% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.6 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for AP7365-25WG-7
This table gives cross-reference parts and alternative options found for AP7365-25WG-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP7365-25WG-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS78225DDCR | 150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125 | Texas Instruments | AP7365-25WG-7 vs TPS78225DDCR |
TPS78225DDCT | 150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125 | Texas Instruments | AP7365-25WG-7 vs TPS78225DDCT |
TPS78225DDCRG4 | 500nA, IQ 150mA, Ultra-Low Quiescent Current Low-Dropout Linear Regulator 5-SOT-23-THIN -40 to 125 | Texas Instruments | AP7365-25WG-7 vs TPS78225DDCRG4 |
TPS78225DDC | 2.5V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5 | Texas Instruments | AP7365-25WG-7 vs TPS78225DDC |