Datasheets
AP7365-30YG-13 by: Diodes Incorporated

Fixed Positive LDO Regulator, 3V, 0.4V Dropout, CMOS, PSSO3, SOT-89, 3 PIN

Part Details for AP7365-30YG-13 by Diodes Incorporated

Overview of AP7365-30YG-13 by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for AP7365-30YG-13

Part # Distributor Description Stock Price Buy
DISTI # 28AK5826
Newark Ldo, Dc-Dc Conv, 3V, 0.6A, Sot-89 Rohs Compliant: Yes |Diodes Inc. AP7365-30YG-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2480
  • 1 $0.4580
  • 10 $0.3670
  • 25 $0.3360
  • 50 $0.3050
  • 100 $0.2740
  • 250 $0.2530
  • 500 $0.2310
  • 1,000 $0.1790
$0.1790 / $0.4580 Buy Now
DISTI # AP7365-30YG-13DICT-ND
DigiKey IC REG LINEAR 3V 600MA SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2391
In Stock
  • 1 $0.4400
  • 10 $0.3780
  • 25 $0.3528
  • 100 $0.2822
  • 250 $0.2621
  • 500 $0.2218
  • 1,000 $0.1714
  • 2,500 $0.1562
  • 5,000 $0.1462
  • 12,500 $0.1361
  • 25,000 $0.1290
  • 62,500 $0.1260
$0.1260 / $0.4400 Buy Now
DISTI # AP7365-30YG-13
Avnet Americas LDO Regulator Pos 3V 0.6A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: AP7365-30YG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel 5000 Factory Stock
  • 2,500 $0.1276
  • 5,000 $0.1230
  • 10,000 $0.1193
  • 15,000 $0.1158
  • 20,000 $0.1115
  • 25,000 $0.1098
  • 250,000 $0.1080
$0.1080 / $0.1276 Buy Now
DISTI # 621-AP7365-30YG-13
Mouser Electronics LDO Voltage Regulators LDO 3.0V OUT 600mA 35uA 2 to 6 Vin RoHS: Compliant 2472
  • 1 $0.4400
  • 10 $0.3530
  • 100 $0.2630
  • 500 $0.2220
  • 1,000 $0.1720
  • 2,500 $0.1460
  • 10,000 $0.1430
$0.1430 / $0.4400 Buy Now
DISTI # AP7365-30YG-13
TME IC: voltage regulator, LDO,linear,fixed, 3V, 0.6A, SOT89, SMD, ±2% Min Qty: 1 0
  • 1 $0.4150
  • 10 $0.3360
  • 100 $0.2550
  • 250 $0.2220
  • 500 $0.1990
  • 1,000 $0.1740
  • 2,500 $0.1420
$0.1420 / $0.4150 RFQ
DISTI # AP7365-30YG-13
Avnet Silica LDO Regulator Pos 3V 0.6A 4-Pin(3+Tab) SOT-89 T/R (Alt: AP7365-30YG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 2500
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 2500 2500
  • 2,500 $0.1967
$0.1967 Buy Now

Part Details for AP7365-30YG-13

AP7365-30YG-13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AP7365-30YG-13 Part Data Attributes

AP7365-30YG-13 Diodes Incorporated
Buy Now Datasheet
Compare Parts:
AP7365-30YG-13 Diodes Incorporated Fixed Positive LDO Regulator, 3V, 0.4V Dropout, CMOS, PSSO3, SOT-89, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer DIODES INC
Part Package Code SOT-89
Package Description SOT-89, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Adjustability FIXED
Dropout Voltage1-Max 0.4 V
Dropout Voltage1-Nom 0.3 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V
Input Voltage-Min 2 V
JESD-30 Code R-PSSO-F3
JESD-609 Code e3
Length 4.5 mm
Line Regulation-Max 0.012%
Load Regulation-Max 0.03%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.6 A
Output Voltage1-Max 3.06 V
Output Voltage1-Min 2.94 V
Output Voltage1-Nom 3 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-243
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Pitch 1.5 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%
Width 2.475 mm

Alternate Parts for AP7365-30YG-13

This table gives cross-reference parts and alternative options found for AP7365-30YG-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP7365-30YG-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AP7365-30EG-13 Fixed Positive LDO Regulator, 3V, 0.4V Dropout, CMOS, PDSO3, GREEN, SOT-223, 4 PIN Diodes Incorporated AP7365-30YG-13 vs AP7365-30EG-13
AP7365-30WG-7 Fixed Positive LDO Regulator, 3V, 0.4V Dropout, CMOS, PDSO5, SOT-25, 5 PIN Diodes Incorporated AP7365-30YG-13 vs AP7365-30WG-7
AP7365-30ERG-13 Fixed Positive LDO Regulator, 3V, 0.4V Dropout, CMOS, PDSO3, GREEN, SOT-223R, 4 PIN Diodes Incorporated AP7365-30YG-13 vs AP7365-30ERG-13
AP7365-30YRG-13 Fixed Positive LDO Regulator, 3V, 0.4V Dropout, CMOS, PSSO3, SOT-89R, 3 PIN Diodes Incorporated AP7365-30YG-13 vs AP7365-30YRG-13
AP7365-30EVG-13 Fixed Positive LDO Regulator, 3V, 0.4V Dropout, CMOS, PDSO3, GREEN, SOT-223V, 4 PIN Diodes Incorporated AP7365-30YG-13 vs AP7365-30EVG-13

AP7365-30YG-13 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP7365-30YG-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP7365-30YG-13 by Diodes Incorporated

  • Please alert me when AP7365-30YG-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AP7365-30YG-13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP7365-30YG-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AP7365-30YG-13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP7365-30YG-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP7365-30YG-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: