-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5831
|
Newark | Ldo, Dc-Dc Conv, 1.8V, 0.6A, Sot-25 Rohs Compliant: Yes |Diodes Inc. AP7366-18W5-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2965 |
|
$0.1070 / $0.4990 | Buy Now |
DISTI #
AP7366-18W5-7DICT-ND
|
DigiKey | IC REG LINEAR 1.8V 600MA SOT25 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21128 In Stock |
|
$0.0577 / $0.4800 | Buy Now |
DISTI #
AP7366-18W5-7
|
Avnet Americas | LDO Regulator Positive 1.8V 600mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7366-18W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0553 / $0.0653 | Buy Now |
DISTI #
621-AP7366-18W5-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS HiCurr SOT25 T&R 3K RoHS: Compliant | 3420 |
|
$0.0570 / $0.4800 | Buy Now |
DISTI #
V72:2272_23149471
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.6A 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2245 Container: Cut Strips | Americas - 2568 |
|
$0.0572 / $0.2736 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0572 | Buy Now |
DISTI #
AP7366-18W5-7
|
Avnet Americas | LDO Regulator Positive 1.8V 600mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7366-18W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0553 / $0.0653 | Buy Now |
DISTI #
AP7366-18W5-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 0.6A, SOT25, SMD Min Qty: 5 | 0 |
|
$0.0840 / $0.1740 | RFQ |
DISTI #
AP7366-18W5-7
|
Avnet Silica | LDO Regulator Positive 1.8V 600mA 5-Pin SOT-25 T/R (Alt: AP7366-18W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | SOT-25 Linear Voltage Regulators (LDO) ROHS | 3000 |
|
$0.0695 / $0.1322 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy