-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8782
|
Newark | Ldo, Fixed, 5V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP7370-50Y-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 195 |
|
$0.1570 / $0.4450 | Buy Now |
DISTI #
AP7370-50Y-13DICT-ND
|
DigiKey | IC REG LINEAR 5V 300MA SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5442 In Stock |
|
$0.0943 / $0.4300 | Buy Now |
DISTI #
AP7370-50Y-13
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 3-Pin SOT-89 T/R - Tape and Reel (Alt: AP7370-50Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0723 / $0.0854 | Buy Now |
DISTI #
621-AP7370-50Y-13
|
Mouser Electronics | LDO Voltage Regulators 300mA, 5V ULDO Regulator RoHS: Compliant | 295385 |
|
$0.0910 / $0.4000 | Buy Now |
|
Future Electronics | WIDE INPUT VOLTAGE RANGE, 300mA ULDO REGULATOR RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0893 / $0.0991 | Buy Now |
|
Future Electronics | WIDE INPUT VOLTAGE RANGE, 300mA ULDO REGULATOR RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0893 / $0.0991 | Buy Now |
DISTI #
AP7370-50Y-13
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 3-Pin SOT-89 T/R - Tape and Reel (Alt: AP7370-50Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0723 / $0.0854 | Buy Now |
DISTI #
AP7370-50Y-13
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.3A, SOT89, SMD, 1÷2% Min Qty: 5 | 335 |
|
$0.1060 / $0.1750 | Buy Now |
DISTI #
AP7370-50Y-13
|
Avnet Silica | LDO Regulator Pos 5V 0.3A 3-Pin SOT-89 T/R (Alt: AP7370-50Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
|
Chip1Cloud | IC REG LINEAR 5V 300MA SOT89-3 / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy