Part Details for AP7375-30Y-13 by Diodes Incorporated
Overview of AP7375-30Y-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7375-30Y-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7375-30Y-13CT-ND
|
DigiKey | LDO CMOS LOWCURR SOT89 T&R 2.5K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59 In Stock |
|
$0.1136 / $0.4000 | Buy Now |
DISTI #
AP7375-30Y-13
|
Avnet Americas | LDO Regulator Positive 3V 300mA 3-Pin SOT-89 T/R - Tape and Reel (Alt: AP7375-30Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.1081 | Buy Now |
DISTI #
621-AP7375-30Y-13
|
Mouser Electronics | LDO Voltage Regulators LDO High Voltage Standard SOT89 T&R 2.5K RoHS: Compliant | 2465 |
|
$0.1130 / $0.4000 | Buy Now |
|
Future Electronics | LDO CMOS LOWCURR SOT89 TR 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1240 / $0.1350 | Buy Now |
DISTI #
AP7375-30Y-13
|
Avnet Silica | LDO Regulator Positive 3V 300mA 3-Pin SOT-89 T/R (Alt: AP7375-30Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AP7375-30Y-13
AP7375-30Y-13 CAD Models
AP7375-30Y-13 Part Data Attributes
|
AP7375-30Y-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7375-30Y-13
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.36 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 55 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.0249% | |
Load Regulation-Max | 0.07425% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR, 13 INCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 2.5 mm |