Part Details for AP7380-50WR-7 by Diodes Incorporated
Overview of AP7380-50WR-7 by Diodes Incorporated
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7380-50WR-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4807
|
Newark | Ldo, Fixed, 5V, 0.15A, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AP7380-50WR-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21175 |
|
$0.1650 / $0.4900 | Buy Now |
DISTI #
98AK5325
|
Newark | Ldo, Fixed, 5V, 0.15A, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AP7380-50WR-7 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1060 / $0.1280 | Buy Now |
DISTI #
AP7380-50WR-7DICT-ND
|
DigiKey | IC REG LINEAR 5V 150MA SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11547 In Stock |
|
$0.0985 / $0.4500 | Buy Now |
DISTI #
AP7380-50WR-7
|
Avnet Americas | LDO CMOS LowCurr SOT25 T&R 3K - Tape and Reel (Alt: AP7380-50WR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 189000 Factory Stock |
|
$0.0911 / $0.1077 | Buy Now |
DISTI #
621-AP7380-50WR-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 9137 |
|
$0.1090 / $0.4500 | Buy Now |
|
Future Electronics | AP7380 Series 150 mA 5V Positive Voltage Surface Mount ULDO Regulator - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0908 / $0.0994 | Buy Now |
|
Future Electronics | AP7380 Series 150 mA 5V Positive Voltage Surface Mount ULDO Regulator - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0908 / $0.0994 | Buy Now |
DISTI #
AP7380-50WR-7
|
Avnet Americas | LDO CMOS LowCurr SOT25 T&R 3K - Tape and Reel (Alt: AP7380-50WR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 189000 Factory Stock |
|
$0.0911 / $0.1077 | Buy Now |
DISTI #
AP7380-50WR-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.15A, SOT25, SMD Min Qty: 3 | 0 |
|
$0.1230 / $0.2550 | RFQ |
DISTI #
AP7380-50WR-7
|
Avnet Silica | LDO CMOS LowCurr SOT25 T&R 3K (Alt: AP7380-50WR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for AP7380-50WR-7
AP7380-50WR-7 CAD Models
AP7380-50WR-7 Part Data Attributes:
|
AP7380-50WR-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7380-50WR-7
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-25, 5-PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.75 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for AP7380-50WR-7
This table gives cross-reference parts and alternative options found for AP7380-50WR-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP7380-50WR-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP7380-50W5-7 | Fixed Positive LDO Regulator, | Diodes Incorporated | AP7380-50WR-7 vs AP7380-50W5-7 |
TLV70450DBVT | 150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125 | Texas Instruments | AP7380-50WR-7 vs TLV70450DBVT |
TLV70450DBVR | 150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125 | Texas Instruments | AP7380-50WR-7 vs TLV70450DBVR |