-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7381-33V-ADICT-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA TO92 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2191 In Stock |
|
$0.0995 / $0.4600 | Buy Now |
DISTI #
AP7381-33V-A
|
Avnet Americas | LDO CMOS LowCurr TO92 T&R 2K - Ammo Pack (Alt: AP7381-33V-A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
621-AP7381-33V-A
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 4594 |
|
$0.1130 / $0.4600 | Buy Now |
|
Future Electronics | IC REG LINEAR 3.3V 150MA TO92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1000 / $0.1140 | Buy Now |
|
Quest Components | 17 |
|
$0.3150 / $0.6300 | Buy Now | |
DISTI #
AP7381-33V-A
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.15A, TO92, THT Min Qty: 5 | 0 |
|
$0.1140 / $0.1550 | RFQ |
DISTI #
AP7381-33V-A
|
Avnet Silica | LDO CMOS LowCurr TO92 T&R 2K (Alt: AP7381-33V-A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP7381-33V-A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7381-33V-A
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 0.0165% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% |