-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5855
|
Newark | Ldo, Dc-Dc Conv, 5V, 0.15A, Sot-25 Rohs Compliant: Yes |Diodes Inc. AP7383-50WR-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2980 |
|
$0.1310 / $0.4160 | Buy Now |
DISTI #
AP7383-50WR-7-ND
|
DigiKey | IC REG LIN 5V 150MA SOT25 T&R 3K Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.0902 / $0.1163 | Buy Now |
DISTI #
AP7383-50WR-7
|
Avnet Americas | LDO Regulator Pos 5V 0.05A 5-Pin SOT25 T/R - Tape and Reel (Alt: AP7383-50WR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0692 / $0.0818 | Buy Now |
DISTI #
621-AP7383-50WR-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr SOT25 T&R 3K RoHS: Compliant | 8526 |
|
$0.0870 / $0.4000 | Buy Now |
|
Future Electronics | LDO Voltage Regulators LDO CMOS LowCurr SOT25 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0853 / $0.0934 | Buy Now |
|
Future Electronics | LDO Voltage Regulators LDO CMOS LowCurr SOT25 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0853 / $0.0934 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
DISTI #
AP7383-50WR-7
|
Avnet Americas | LDO Regulator Pos 5V 0.05A 5-Pin SOT25 T/R - Tape and Reel (Alt: AP7383-50WR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0692 / $0.0818 | Buy Now |
DISTI #
AP7383-50WR-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.15A, SOT25, SMD Min Qty: 5 | 0 |
|
$0.1050 / $0.1710 | RFQ |
DISTI #
AP7383-50WR-7
|
Avnet Asia | LDO Regulator Pos 5V 0.05A 5-Pin SOT25 T/R (Alt: AP7383-50WR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy