-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7384-28SA-7-ND
|
DigiKey | IC REG LIN 2.8V SOT23 T&R 3K Min Qty: 3000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0861 / $0.1110 | Buy Now |
DISTI #
AP7384-28SA-7
|
Avnet Americas | LDO Regulator Pos 2.8 50mA 3-Pin SOT-23 SMD T/R - Tape and Reel (Alt: AP7384-28SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0661 / $0.0781 | Buy Now |
DISTI #
621-AP7384-28SA-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr SOT23 T&R 3K RoHS: Compliant | 2152 |
|
$0.0960 / $0.4000 | Buy Now |
|
Future Electronics | LDO Voltage Regulators LDO CMOS LowCurr SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0878 / $0.0986 | Buy Now |
DISTI #
AP7384-28SA-7
|
Avnet Americas | LDO Regulator Pos 2.8 50mA 3-Pin SOT-23 SMD T/R - Tape and Reel (Alt: AP7384-28SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0661 / $0.0781 | Buy Now |
DISTI #
AP7384-28SA-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.8V, 0.05A, SOT23, SMD Min Qty: 5 | 0 |
|
$0.0930 / $0.1620 | RFQ |
DISTI #
AP7384-28SA-7
|
Avnet Americas | LDO Regulator Pos 2.8 50mA 3-Pin SOT-23 SMD T/R - Tape and Reel (Alt: AP7384-28SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0661 / $0.0781 | Buy Now |
DISTI #
AP7384-28SA-7
|
Avnet Silica | LDO Regulator Pos 2.8 50mA 3-Pin SOT-23 SMD T/R (Alt: AP7384-28SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 6 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | LDO CMOS LOWCURR SOT23 T&R 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy