Part Details for AP7384-33V-A by Diodes Incorporated
Overview of AP7384-33V-A by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3972HMSE#PBF | Analog Devices | 33V, 3.5A, 2.4MHz Buck Sw Reg | |
LT3972HMSE#TRPBF | Analog Devices | 33V, 3.5A, 2.4MHz Buck Sw Reg | |
LT3972EMSE#PBF | Analog Devices | 33V, 3.5A, 2.4MHz Buck Sw Reg |
Price & Stock for AP7384-33V-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5857
|
Newark | Ldo, Dc-Dc Conv, 3.3V, 0.05A, To-92 Rohs Compliant: Yes |Diodes Inc. AP7384-33V-A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 125 |
|
$0.1310 / $0.4160 | Buy Now |
DISTI #
31-AP7384-33V-ACT-ND
|
DigiKey | IC REG LIN 3.3V TO92 AMMO 2K Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2086 In Stock |
|
$0.0881 / $0.4100 | Buy Now |
DISTI #
AP7384-33V-A
|
Avnet Americas | LDO Regulator Pos 3.3V 50mA 3-Pin TO-92 Thru-Hole Ammo Pack - Ammo Pack (Alt: AP7384-33V-A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0672 | Buy Now |
DISTI #
621-AP7384-33V-A
|
Mouser Electronics | LDO Voltage Regulators LDO High Voltage Standard TO92 AMMO 2K RoHS: Compliant | 6351 |
|
$0.1000 / $0.4000 | Buy Now |
|
Future Electronics | LDO Voltage Regulators LDO CMOS LowCurr TO92 AMMO 2K RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0885 / $0.1010 | Buy Now |
DISTI #
AP7384-33V-A
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.05A, TO92, THT Min Qty: 1 | 0 |
|
$0.0970 / $0.3810 | RFQ |
DISTI #
AP7384-33V-A
|
Avnet Silica | LDO Regulator Pos 3.3V 50mA 3-Pin TO-92 Thru-Hole Ammo Pack (Alt: AP7384-33V-A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 50mA Fixed 3.3V Positive electrode 40V TO-92 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 35 |
|
$0.0864 / $0.0922 | Buy Now |
Part Details for AP7384-33V-A
AP7384-33V-A CAD Models
AP7384-33V-A Part Data Attributes
|
AP7384-33V-A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7384-33V-A
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 0.0165% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |