-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0656
|
Newark | Ldo, Fixed, 5V, 0.05A, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AP7384-50Y-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 522 |
|
$0.1670 / $0.4880 | Buy Now |
DISTI #
AP7384-50Y-13DICT-ND
|
DigiKey | IC REG LIN 5V SOT89 T&R 2.5K Min Qty: 1 Lead time: 44 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4322 In Stock |
|
$0.1002 / $0.4500 | Buy Now |
DISTI #
AP7384-50Y-13
|
Avnet Americas | LDO Regulator Pos 5V 50mA 3-Pin SOT-89 SMD T/R - Tape and Reel (Alt: AP7384-50Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0769 / $0.0908 | Buy Now |
DISTI #
621-AP7384-50Y-13
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr SOT89 T&R 2.5K RoHS: Compliant | 7890 |
|
$0.1000 / $0.4500 | Buy Now |
|
Future Electronics | LDO Voltage Regulators LDO CMOS LowCurr SOT89 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1020 / $0.1110 | Buy Now |
DISTI #
AP7384-50Y-13
|
Avnet Americas | LDO Regulator Pos 5V 50mA 3-Pin SOT-89 SMD T/R - Tape and Reel (Alt: AP7384-50Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0769 / $0.0908 | Buy Now |
DISTI #
AP7384-50Y-13
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.05A, SOT89, SMD Min Qty: 5 | 0 |
|
$0.1090 / $0.1620 | RFQ |
DISTI #
AP7384-50Y-13
|
Avnet Silica | LDO Regulator Pos 5V 50mA 3-Pin SOT-89 SMD T/R (Alt: AP7384-50Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
3755427
|
element14 Asia-Pacific | LDO, FIXED, 5V, 0.05A, -40 TO 125DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 532 |
|
$0.1220 / $0.4763 | Buy Now |
DISTI #
3755427RL
|
element14 Asia-Pacific | LDO, FIXED, 5V, 0.05A, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 532 |
|
$0.1220 / $0.1989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy