Part Details for AP7387-36FDCR-7 by Diodes Incorporated
Overview of AP7387-36FDCR-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for AP7387-36FDCR-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7387-36FDCR-7CT-ND
|
DigiKey | LDO CMOS LowCurr U-DFN2020-6 T&R Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2800 In Stock |
|
$0.2045 / $0.9900 | Buy Now |
DISTI #
AP7387-36FDCR-7
|
Avnet Americas | LDO Regulator Positive 3.6V 150mA 6-Pin uDFN2020R T/R - Tape and Reel (Alt: AP7387-36FDCR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.1988 | Buy Now |
DISTI #
621-AP7387-36FDCR-7
|
Mouser Electronics | LDO Voltage Regulators LDO High Voltage Standard U-DFN2020-6 T&R 3K | 2500 |
|
$0.1960 / $0.5900 | Buy Now |
|
Future Electronics | LDO CMOS LowCurr U-DFN2020-6 TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1960 / $0.2050 | Buy Now |
|
Future Electronics | LDO CMOS LowCurr U-DFN2020-6 TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1960 / $0.2050 | Buy Now |
DISTI #
AP7387-36FDCR-7
|
Avnet Silica | LDO Regulator Positive 3.6V 150mA 6-Pin uDFN2020R T/R (Alt: AP7387-36FDCR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AP7387-36FDCR-7
AP7387-36FDCR-7 CAD Models
AP7387-36FDCR-7 Part Data Attributes
|
AP7387-36FDCR-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7387-36FDCR-7
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.35 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 80 V | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.040248% | |
Load Regulation-Max | 0.0891% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.672 V | |
Output Voltage1-Min | 3.528 V | |
Output Voltage1-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.63 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |