Part Details for AP7387Q-50FDCW-7 by Diodes Incorporated
Overview of AP7387Q-50FDCW-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7387Q-50FDCW-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7387Q-50FDCW-7CT-ND
|
DigiKey | IC REG LINEAR 5V 150MA 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1708 In Stock |
|
$0.7878 / $1.7900 | Buy Now |
DISTI #
AP7387Q-50FDCW-7
|
Avnet Americas | LDO Regulator Positive 5V 150mA 6-Pin uDFN2020 T/R - Tape and Reel (Alt: AP7387Q-50FDCW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.7440 / $0.8790 | Buy Now |
DISTI #
621-AP7387Q-50FDCW-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr U-DFN2020-6/SWP T&R 3K RoHS: Compliant | 2345 |
|
$0.7700 / $1.7900 | Buy Now |
|
Future Electronics | LDO CMOS LowCurr U-DFN2020-6/SWP TR 3K RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7700 | Buy Now |
DISTI #
AP7387Q-50FDCW-7
|
Avnet Americas | LDO Regulator Positive 5V 150mA 6-Pin uDFN2020 T/R - Tape and Reel (Alt: AP7387Q-50FDCW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.7440 / $0.8790 | Buy Now |
DISTI #
AP7387Q-50FDCW-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.15A, U-DFN2020-6 Min Qty: 1 | 0 |
|
$1.0300 / $1.6600 | RFQ |
DISTI #
AP7387Q-50FDCW-7
|
Avnet Silica | LDO Regulator Positive 5V 150mA 6-Pin uDFN2020 T/R (Alt: AP7387Q-50FDCW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$1.2500 | Buy Now |