Part Details for AP7901BGRNX874 by Schneider Electric
Overview of AP7901BGRNX874 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7901BGRNX874
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-AP7901BGRNX874
|
Mouser Electronics | Power Outlet Strips Rack PDU, Switched, 1U, 20A, 120V, (8)5-20, Full Paint Aetna Green | 0 |
|
$1,034.0000 | Order Now |