Part Details for AP7901BNRGX874 by APC by Schneider Electric
Overview of AP7901BNRGX874 by APC by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7901BNRGX874
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4355
|
Newark | Rack Pdu, Switched, 1U, 20A, 120V, (8)5-20, Full Paint Aetna Orange |Apc AP7901BNRGX874 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,017.6700 / $1,167.9300 | Buy Now |