Part Details for AP826 50K F 50PPM by Arcol
Overview of AP826 50K F 50PPM by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP826 50K F 50PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70745942
|
RS | AP826 Series TO-220 Radial Thick Film Resistor 50kOhms +/-1% 35W +/-50ppm/degC | ARCOL AP826 50K F 50PPM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6500 / $5.0000 | RFQ |
Part Details for AP826 50K F 50PPM
AP826 50K F 50PPM CAD Models
AP826 50K F 50PPM Part Data Attributes:
|
AP826 50K F 50PPM
Arcol
Buy Now
|
Compare Parts:
AP826 50K F 50PPM
Arcol
|
Samacsys Manufacturer | Arcol |