Part Details for AP836 15R F by Ohmite Mfg Co
Overview of AP836 15R F by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP836 15R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ8848
|
Newark | 35 Watts To-220 Thick Film100 Ohms 5%100Ppm/Tube Rohs Compliant: Yes |Ohmite AP836 15R F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 | Buy Now |
DISTI #
273-AP83615RF-ND
|
DigiKey | RES 15 OHM 1% 35W TO220-2 Min Qty: 100 Lead time: 62 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1302 | Buy Now |
DISTI #
284-AP83615RF
|
Mouser Electronics | Thick Film Resistors - Through Hole 35 Watts TO-220 Thick Film\n\n100 Ohms 5%\n\n100PPM RoHS: Compliant | 200 |
|
$2.6000 / $5.4500 | Buy Now |
Part Details for AP836 15R F
AP836 15R F CAD Models
AP836 15R F Part Data Attributes:
|
AP836 15R F
Ohmite Mfg Co
Buy Now
|
Compare Parts:
AP836 15R F
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |