Part Details for AP836 1K8 F 50PPM by Ohmite Mfg Co
Overview of AP836 1K8 F 50PPM by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP836 1K8 F 50PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
284-AP8361K8F50PPM
|
Mouser Electronics | Thick Film Resistors - Through Hole 35W 1.8K ohm 1% TO-220 NON INDUCTIVE RoHS: Compliant | 18 |
|
$4.0700 / $4.8000 | Buy Now |