Part Details for AP836 33R J by Ohmite Mfg Co
Overview of AP836 33R J by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP836 33R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP83633RJ-ND
|
DigiKey | RES 33 OHM 5% 35W TO220 Min Qty: 1 Lead time: 62 Weeks Container: Tray |
79 In Stock |
|
$1.9097 / $5.4000 | Buy Now |
DISTI #
588-AP83633RJ
|
Mouser Electronics | Thick Film Resistors - Through Hole 35W 33 Ohm TO-220 5% tol. RoHS: Compliant | 28 |
|
$2.5600 / $5.6600 | Buy Now |
Part Details for AP836 33R J
AP836 33R J CAD Models
AP836 33R J Part Data Attributes
|
AP836 33R J
Ohmite Mfg Co
Buy Now
|
Compare Parts:
AP836 33R J
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |