Part Details for AP836 3R3 F by Ohmite Mfg Co
Overview of AP836 3R3 F by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP836 3R3 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ8855
|
Newark | 35 Watts To-220 Thick Film100 Ohms 5%100Ppm/Tube Rohs Compliant: Yes |Ohmite AP836 3R3 F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $3.7100 | Buy Now |
DISTI #
273-AP8363R3F-ND
|
DigiKey | RES 3.3 OHM 1% 35W TO220-2 Min Qty: 100 Lead time: 62 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1302 | Buy Now |
DISTI #
284-AP8363R3F
|
Mouser Electronics | Thick Film Resistors - Through Hole 35 Watts TO-220 Thick Film\n\n100 Ohms 5%\n\n100PPM RoHS: Compliant | 0 |
|
$2.6000 / $5.4500 | Order Now |