Part Details for AP836 3R3 J by Arcol
Overview of AP836 3R3 J by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP836 3R3 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7569
|
Newark | Resistor, 3R3, 5%, 350V, To-220, Resistance:3.3Ohm, Product Range:Ap836 Series, Power Rating:35W, Resistance Tolerance:± 5%, Resistor Case/Package:To-220, Voltage Rating:350V, Resistor Technology:-, Resistor Type:High Power Rohs Compliant: Yes |Arcol AP836 3R3 J Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.3500 | Buy Now |
DISTI #
71430183
|
RS | 35 Watts TO-220 Thick Film 33 Ohms 5%100PPM | ARCOL AP836 3R3 J RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6200 | RFQ |
Part Details for AP836 3R3 J
AP836 3R3 J CAD Models
AP836 3R3 J Part Data Attributes
|
AP836 3R3 J
Arcol
Buy Now
|
Compare Parts:
AP836 3R3 J
Arcol
|
Samacsys Manufacturer | Arcol |