Part Details for AP836 47R F by Ohmite Mfg Co
Overview of AP836 47R F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP836 47R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ8859
|
Newark | 35 Watts To-220 Thick Film100 Ohms 5%100Ppm/Tube Rohs Compliant: Yes |Ohmite AP836 47R F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 | Buy Now |
DISTI #
273-AP83647RF-ND
|
DigiKey | RES 47 OHM 1% 35W TO220-2 Min Qty: 100 Lead time: 62 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1302 | Buy Now |
DISTI #
284-AP83647RF
|
Mouser Electronics | Thick Film Resistors - Through Hole 35 Watts TO-220 Thick Film\n\n100 Ohms 5%\n\n100PPM RoHS: Compliant | 0 |
|
$2.6000 / $5.4500 | Order Now |
DISTI #
4039734
|
Farnell | RES, 47R, 1%, 35W, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 0 Days Container: Each | 0 |
|
$3.6589 | Buy Now |