Part Details for AP836 82R F 50PPM by Ohmite Mfg Co
Overview of AP836 82R F 50PPM by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP836 82R F 50PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
284-AP83682RF50PPM
|
Mouser Electronics | Thick Film Resistors - Through Hole 35W 82 ohm 1% TO-220 NON INDUCTIVE RoHS: Compliant | 171 |
|
$2.9800 / $4.5600 | Buy Now |