Part Details for AP8396JC by Intel Corporation
Overview of AP8396JC by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP8396JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AP8396JC-544-ND
|
DigiKey | MICROCONTROLLER, 16-BIT, MROM, 8 Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
416 In Stock |
|
$27.0400 | Buy Now |
|
Rochester Electronics | Microcontroller, 16-Bit, MROM, 8096 CPU, 12MHz, CMOS, PQFP68 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 416 |
|
$23.2100 / $27.3000 | Buy Now |
Part Details for AP8396JC
AP8396JC CAD Models
AP8396JC Part Data Attributes:
|
AP8396JC
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
AP8396JC
Intel Corporation
Microcontroller, 16-Bit, MROM, 8096 CPU, 12MHz, CMOS, PQFP68, PLASTIC, FP-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFF, QFL68,.95SQ | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | 8096 | |
Clock Frequency-Max | 12.05 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-F68 | |
JESD-609 Code | e0 | |
Length | 24.17 mm | |
Number of I/O Lines | 40 | |
Number of Terminals | 68 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Equivalence Code | QFL68,.95SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 360 | |
ROM (words) | 6144 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.34 mm | |
Speed | 12 MHz | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AP8396JC
This table gives cross-reference parts and alternative options found for AP8396JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP8396JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP8396JC | 16-BIT, MROM, 12MHz, MICROCONTROLLER, PQFP68, PLASTIC, FP-68 | Rochester Electronics LLC | AP8396JC vs AP8396JC |