Part Details for AP851-47R-J by Ohmite Mfg Co
Overview of AP851-47R-J by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP851-47R-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res 47 Ohm 5% 50/2.25W ±100ppm/°C Molded TO-220 RDL RoHS: Compliant | 0 |
|
$2.5700 / $3.9100 | Buy Now |
|
Master Electronics | Res 47 Ohm 5% 50/2.25W ±100ppm/°C Molded TO-220 RDL RoHS: Compliant | 0 |
|
$2.5700 / $3.9100 | Buy Now |