Part Details for AP85125RJ by Ohmite Mfg Co
Overview of AP85125RJ by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP85125RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $3.9100 | Buy Now |
DISTI #
AP85125RJ
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.6200 / $3.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5700 / $3.9100 | Buy Now |
Part Details for AP85125RJ
AP85125RJ CAD Models
AP85125RJ Part Data Attributes
|
AP85125RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AP85125RJ
Ohmite Mfg Co
Fixed Resistor, 2.25W, 25ohm, 420V, 5% +/-Tol, -100,100ppm/Cel, 4112,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2.25 W | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AP851 | |
Size Code | 4112 | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 420 V |