Part Details for AP85N04G by ShenZhen Quan Li Semiconductor Co Ltd
Overview of AP85N04G by ShenZhen Quan Li Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP85N04G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 40V 65A 5m��@10V,30A 48W 1.5V@250uA N Channel TDSON-8(5.2x5.9) MOSFETs ROHS | 5220 |
|
$0.2745 / $0.4035 | Buy Now |
|
LCSC | 40V 65A 5m10V30A 48W 1.5V250uA 1PCSNChannel TDSON-8(5.2x5.9) MOSFETs ROHS | 5220 |
|
$0.2521 / $0.3706 | Buy Now |