Part Details for AP9101CAK6-ATTRG1 by Diodes Incorporated
Overview of AP9101CAK6-ATTRG1 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AP9101CAK6-ATTRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP9101CAK6-ATTRG1CT-ND
|
DigiKey | IC BATT PROT LI-ION 1CELL SOT26 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2115 In Stock |
|
$0.1005 / $0.6000 | Buy Now |
DISTI #
AP9101CAK6-ATTRG1
|
Avnet Americas | Battery Protection Li-Ion/Li-Pol Packs 2.8V to 4.4V 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP9101CAK6-ATTRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
621-AP9101CAK6ATTRG1
|
Mouser Electronics | Battery Management Multicell Batt Manager SOT26 T&R 3K RoHS: Compliant | 5406 |
|
$0.1080 / $0.5500 | Buy Now |
Part Details for AP9101CAK6-ATTRG1
AP9101CAK6-ATTRG1 CAD Models
AP9101CAK6-ATTRG1 Part Data Attributes
|
AP9101CAK6-ATTRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP9101CAK6-ATTRG1
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SOT-26, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY PROTECTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |