There are no models available for this part yet.
Overview of AP9101CAK6-AXTRG1 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AP9101CAK6-AXTRG1 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AP9101CAK6-AXTRG1-ND
|
DigiKey | IC BATT PROT LI-ION 1CELL SOT26 Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0970 / $0.1250 | Buy Now | |
DISTI #
AP9101CAK6-AXTRG1
|
Avnet Americas | Battery Protection Li-Ion/Li-Pol Packs 2.8V to 4.28V 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP9101CAK6-AXTRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
621-AP9101CAK6AXTRG1
|
Mouser Electronics | Battery Management Multicell Batt Manager SOT26 T&R 3K RoHS: Compliant | 0 |
|
$0.1080 / $0.4500 | Order Now | |
DISTI #
AP9101CAK6-AXTRG1
|
Avnet Silica | (Alt: AP9101CAK6-AXTRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for AP9101CAK6-AXTRG1 by Diodes Incorporated
Part Data Attributes for AP9101CAK6-AXTRG1 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
TSOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
BATTERY PROTECTOR
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.5 V
|
Supply Voltage-Nom (Vsup)
|
3.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.6 mm
|
Related Parts for AP9101CAK6-AXTRG1
-
AP9101CAK6-CLTRG1Power Management Circuits
-
MP2307DNSwitching Regulator or Controllers
-
ISO7741DBQOther Analog ICs
-
AP2112R5A-1.2TRG1Linear Regulator ICs
-
BM6101FV-CE2Peripheral Drivers
-
SI7489DP-T1-E3Power Field-Effect Transistors
-
APA075-TQG144IField Programmable Gate Arrays
-
AP2822CKETR-G1Multiplexers or Switches
-
KSZ8895RQXIANetwork Interfaces