-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25,5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5867
|
Newark | Battery Protector, Li-Ion/Li-Pol, Sot-25 Rohs Compliant: Yes |Diodes Inc. AP9101CK-ANTRG1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.1330 / $0.4580 | Buy Now |
DISTI #
31-AP9101CK-ANTRG1CT-ND
|
DigiKey | IC BATT PROT LI-ION 1CELL SOT25 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0947 / $0.4400 | Buy Now |
DISTI #
AP9101CK-ANTRG1
|
Avnet Americas | Battery Protector, Over Charge, Over Discharge, Short Circuit, Li-Ion, Li-Pol, 1 Cell, 1.5 V to 5.5 V, 5 Pins, SOT-25 - Tape and Reel (Alt: AP9101CK-ANTRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AP9101CK-ANTRG1
|
TME | IC: PMIC, battery charging controller, shutdown input, SOT25 Min Qty: 5 | 0 |
|
$0.1110 / $0.1620 | RFQ |
DISTI #
AP9101CK-ANTRG1
|
Avnet Silica | Battery Protector, Over Charge, Over Discharge, Short Circuit, Li-Ion, Li-Pol, 1 Cell, 1.5 V to 5.5 V, 5 Pins, SOT-25 (Alt: AP9101CK-ANTRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP9101CK-ANTRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP9101CK-ANTRG1
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25,5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |