Part Details for AP9214LA-AM-HSB-7 by Diodes Incorporated
Overview of AP9214LA-AM-HSB-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP9214LA-AM-HSB-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP9214LA-AM-HSB-7-ND
|
DigiKey | IC BATT PROT LI-ION 1CELL 6UDFN Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3444 / $0.3791 | Buy Now |
DISTI #
AP9214LA-AM-HSB-7
|
Avnet Americas | Battery Protection Li-Ion Packs 2.3V to 4.375V 6-Pin UDFN T/R - Tape and Reel (Alt: AP9214LA-AM-HSB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
621-AP9214LA-AM-HSB7
|
Mouser Electronics | Battery Management 1-Cell IC Protection N-Ch w/ Auto Wake RoHS: Compliant | 0 |
|
$0.3930 | Order Now |
Part Details for AP9214LA-AM-HSB-7
AP9214LA-AM-HSB-7 CAD Models
AP9214LA-AM-HSB-7 Part Data Attributes
|
AP9214LA-AM-HSB-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP9214LA-AM-HSB-7
Diodes Incorporated
IC BATT PROT LI-ION U-DFN2535
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD |