Part Details for APA-624-G-K by Samtec Inc
Overview of APA-624-G-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA-624-G-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APA-624-G-K
|
Avnet Americas | Conn DIP Adapter PL 24 POS 2.54mm ST Thru-Hole - Bulk (Alt: APA-624-G-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Screw Machine Dip Adaptor, Open Body RoHS: Compliant | 0 |
|
$4.7400 / $8.2800 | Buy Now |
DISTI #
000000000000096401
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Screw Machine Dip Adaptor, Open Body RoHS: Compliant | 0 |
|
$4.7400 / $8.2800 | Buy Now |
Part Details for APA-624-G-K
APA-624-G-K CAD Models
APA-624-G-K Part Data Attributes
|
APA-624-G-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
APA-624-G-K
Samtec Inc
IC Socket, DIP24, 24 Contact(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | DIP24 | |
Housing Material | POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 24 |