There are no models available for this part yet.
Overview of APA-624-T-A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA0162PWPR | Texas Instruments | 2W Stereo APA With Digital Volume Control 24-HTSSOP -40 to 85 | |
TPA0162PWP | Texas Instruments | 2W Stereo APA With Digital Volume Control 24-HTSSOP -40 to 85 | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Price & Stock for APA-624-T-A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-APA-624-T-A-ND
|
DigiKey | ADAPTER PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$4.3091 / $6.6400 | Buy Now | |
DISTI #
APA-624-T-A-ND
|
DigiKey | ADAPTER PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8200 | Buy Now | |
DISTI #
APA-624-T-A
|
Avnet Americas | Conn DIP Adapter PL 24 POS 2.54mm ST Thru-Hole Tube - Bulk (Alt: APA-624-T-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-APA624TA
|
Mouser Electronics | IC & Component Sockets ".100"" Screw Machine Dip Adaptor | 0 |
|
$1.4500 / $3.6500 | Order Now | |
Onlinecomponents.com | .100" Screw Machine Dip Adaptor, Open Body RoHS: Compliant | 0 |
|
$1.5900 / $4.5900 | Buy Now | ||
DISTI #
000000000000057366
|
Sager | IC & Component Sockets .100 Screw Machine Dip Adaptor Min Qty: 1 | 0 |
|
$2.1900 / $3.6500 | Buy Now | |
Master Electronics | .100" Screw Machine Dip Adaptor, Open Body RoHS: Compliant | 0 |
|
$1.5900 / $4.5900 | Buy Now |
CAD Models for APA-624-T-A by Samtec Inc
Part Data Attributes for APA-624-T-A by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: UL 94V-0
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
TIN OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
BRASS
|
Device Socket Type
|
IC SOCKET ADAPTER
|
Device Type Used On
|
DIP24
|
Housing Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Number of Contacts
|
24
|