Part Details for APA-624-T-B by Samtec Inc
Overview of APA-624-T-B by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA0162PWPR | Texas Instruments | 2W Stereo APA With Digital Volume Control 24-HTSSOP -40 to 85 | |
TPA0162PWP | Texas Instruments | 2W Stereo APA With Digital Volume Control 24-HTSSOP -40 to 85 |
Price & Stock for APA-624-T-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APA-624-T-B
|
Avnet Americas | Conn DIP Adapter PL 24 POS 2.54mm ST Thru-Hole Tube - Bulk (Alt: APA-624-T-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Screw Machine Dip Adaptor, Open Body RoHS: Compliant | 0 |
|
$2.9800 / $5.2300 | Buy Now |
DISTI #
000000000002500067
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Screw Machine Dip Adaptor, Open Body RoHS: Compliant | 0 |
|
$2.9800 / $5.2300 | Buy Now |
Part Details for APA-624-T-B
APA-624-T-B CAD Models
APA-624-T-B Part Data Attributes
|
APA-624-T-B
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
APA-624-T-B
Samtec Inc
IC Socket, DIP24, 24 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL (50) | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
JESD-609 Code | e3 | |
Number of Contacts | 24 |