Part Details for APA-648-G-A1 by Samtec Inc
Overview of APA-648-G-A1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for APA-648-G-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APA-648-G-A1-ND
|
DigiKey | ADAPTER PLUG Min Qty: 9 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6278 | Buy Now |
DISTI #
APA-648-G-A1
|
Avnet Americas | Conn DIP Adapter PL 48 POS 2.54mm ST Thru-Hole Tube - Rail/Tube (Alt: APA-648-G-A1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$11.2600 / $15.6200 | Buy Now |
DISTI #
200-APA648GA1
|
Mouser Electronics | IC & Component Sockets ".100"" Screw Machine Dip Adaptor | 0 |
|
$6.9000 / $15.6200 | Order Now |
|
Onlinecomponents.com | .100" Screw Machine Dip Adaptor, Open Body RoHS: Compliant | 0 |
|
$6.9000 / $15.6200 | Buy Now |
DISTI #
APA-648-G-A1
|
Avnet Americas | Conn DIP Adapter PL 48 POS 2.54mm ST Thru-Hole Tube - Rail/Tube (Alt: APA-648-G-A1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$11.2600 / $15.6200 | Buy Now |
DISTI #
APA-648-G-A1
|
Avnet Abacus | Conn DIP Adapter PL 48 POS 2.54mm ST Thru-Hole Tube (Alt: APA-648-G-A1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Screw Machine Dip Adaptor, Open Body RoHS: Compliant | 0 |
|
$6.9000 / $15.6200 | Buy Now |
Part Details for APA-648-G-A1
APA-648-G-A1 CAD Models
APA-648-G-A1 Part Data Attributes:
|
APA-648-G-A1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
APA-648-G-A1
Samtec Inc
IC Socket, DIP48, 48 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | DIP48 | |
Housing Material | POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 48 |