There are no models available for this part yet.
Overview of APA0606101M006R by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for APA0606101M006R by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK2164
|
Newark | Cap, 100Uf, 6.3V, Alu Elec Smd, Polymer Rohs Compliant: Yes |Kyocera Avx APA0606101M006R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.1070 / $0.1250 | Buy Now | |
DISTI #
478-APA0606101M006RCT-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 6.3V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.0836 / $0.4700 | Buy Now | |
DISTI #
APA0606101M006R
|
Avnet Americas | Capacitor Aluminum Polymer 100uF 6Vdc 20% Radial Can Cylindrical Can 22mohm 2400mA 5000 hr 105°C T/R (Alt: APA0606101M006R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 9000 Factory Stock |
|
$0.1734 | Buy Now | |
DISTI #
581-APA0606101M006R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100UF 6.3V ESR=22 RoHS: Compliant | 10481 |
|
$0.0910 / $0.4700 | Buy Now | |
DISTI #
73976448
|
RS | Polymer Aluminum V-Chip,100uF,6.3V | AVX APA0606101M006R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3070 / $0.3610 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks | 0 |
|
$0.1275 | Buy Now | ||
DISTI #
APA0606101M006R
|
TTI | Aluminum Organic Polymer Capacitors 100UF 6.3V ESR=22 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1200 / $0.1320 | Buy Now | |
DISTI #
APA0606101M006R
|
TME | Capacitor: polymer, 100uF, 6.3VDC, ESR: 22mΩ, APA, SMD, -55÷105°C Min Qty: 1000 | 0 |
|
$0.1630 | RFQ | |
DISTI #
APA0606101M006R
|
Avnet Abacus | Capacitor Aluminum Polymer 100uF 6Vdc 20% Radial Can Cylindrical Can 22mohm 2400mA 5000 hr 105�C T/R (Alt: APA0606101M006R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for APA0606101M006R by Kyocera AVX Components
Part Data Attributes for APA0606101M006R by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ESR MEASURED AT 100KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
22 mΩ
|
Height
|
6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.3 mA
|
Length
|
6.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
120 mA
|
Size Code
|
2626
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
TIN
|
Terminal Shape
|
FLAT
|
Width
|
6.6 mm
|
Alternate Parts for APA0606101M006R
This table gives cross-reference parts and alternative options found for APA0606101M006R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA0606101M006R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF0J101MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | APA0606101M006R vs PCF0J101MCL1GS |