Part Details for APA0606221M006R by Kyocera AVX Components
Overview of APA0606221M006R by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA0606221M006R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-APA0606221M006RCT-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 6.3V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
478 In Stock |
|
$0.0926 / $0.5100 | Buy Now |
DISTI #
APA0606221M006R
|
Avnet Americas | Capacitor Aluminum Polymer 220uF 6Vdc 20% Radial Can Cylindrical Can 22mohm 2600mA 5000 hr 105°C T/R (Alt: APA0606221M006R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 7000 Factory Stock |
|
$0.1933 | Buy Now |
DISTI #
581-APA0606221M006R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 220UF 6.3V ESR=22 RoHS: Compliant | 265 |
|
$0.1010 / $0.4000 | Buy Now |
DISTI #
73976408
|
RS | Polymer Aluminum V-Chip,220uF,6.3V | AVX APA0606221M006R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3420 / $0.4030 | RFQ |
|
Future Electronics | APA Series 6.3v 220 uf 105c 6.3x6mm Low ESR 5k Hours SMD Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1510 / $0.1650 | Buy Now |
DISTI #
APA0606221M006R
|
TTI | Aluminum Organic Polymer Capacitors 220UF 6.3V ESR=22 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1330 / $0.1500 | Buy Now |
DISTI #
APA0606221M006R
|
TME | Capacitor: polymer, 220uF, 6.3VDC, ESR: 22mΩ, APA, SMD, -55÷105°C Min Qty: 1000 | 0 |
|
$0.1820 | RFQ |
Part Details for APA0606221M006R
APA0606221M006R CAD Models
APA0606221M006R Part Data Attributes
|
APA0606221M006R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
APA0606221M006R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 22 mΩ | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 130 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for APA0606221M006R
This table gives cross-reference parts and alternative options found for APA0606221M006R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA0606221M006R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APZ0606221M006R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | Kyocera AVX Components | APA0606221M006R vs APZ0606221M006R |
PCL0J221MCL1GS | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Nichicon Corporation | APA0606221M006R vs PCL0J221MCL1GS |
PCJ0J221MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT | Nichicon Corporation | APA0606221M006R vs PCJ0J221MCL1GS |
APV0606221M006R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | Kyocera AVX Components | APA0606221M006R vs APV0606221M006R |