Part Details for APA0608221M010R by Kyocera AVX Components
Overview of APA0608221M010R by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA0608221M010R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-APA0608221M010RCT-ND
|
DigiKey | CAP ALUM 220UF 20% 10V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
914 In Stock |
|
$0.0936 / $0.4600 | Buy Now |
DISTI #
APA0608221M010R
|
Avnet Americas | Capacitor Aluminum Polymer 220uF 10Vdc 20% Radial Can Cylindrical Can 25mohm 2500mA 5000 hr 105°C T/R (Alt: APA0608221M010R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 9000 Factory Stock |
|
$0.2000 | Buy Now |
DISTI #
581-APA0608221M010R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 220UF 10V ESR=25 RoHS: Compliant | 8337 |
|
$0.1580 / $0.6400 | Buy Now |
DISTI #
73976404
|
RS | Polymer Aluminum V-Chip,220uF,10V | AVX APA0608221M010R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3540 / $0.4170 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$0.1471 | Buy Now |
DISTI #
APA0608221M010R
|
TTI | Aluminum Organic Polymer Capacitors 220UF 10V ESR=25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1380 / $0.1460 | Buy Now |
DISTI #
APA0608221M010R
|
TME | Capacitor: polymer, 220uF, 10VDC, ESR: 25mΩ, APA, SMD, -55÷105°C Min Qty: 1000 | 0 |
|
$0.1830 | RFQ |
DISTI #
APA0608221M010R
|
Avnet Abacus | Capacitor Aluminum Polymer 220uF 10Vdc 20% Radial Can Cylindrical Can 25mohm 2500mA 5000 hr 105�C T/R (Alt: APA0608221M010R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for APA0608221M010R
APA0608221M010R CAD Models
APA0608221M010R Part Data Attributes:
|
APA0608221M010R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
APA0608221M010R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.44 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 125 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |