Part Details for APA0809121M035R by Kyocera AVX Components
Overview of APA0809121M035R by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APA0809121M035R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-APA0809121M035RCT-ND
|
DigiKey | CAP ALUM POLY 120UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.3696 / $1.4400 | Buy Now |
DISTI #
APA0809121M035R
|
Avnet Americas | Capacitor Aluminum Polymer 120uF 35Vdc 20% Radial Can Cylindrical Can 50mohm 1800mA 5000 hr 105°C T/R (Alt: APA0809121M035R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.5132 | Buy Now |
DISTI #
581-APA0809121M035R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 120UF 35V ESR=50 RoHS: Compliant | 1286 |
|
$0.4050 / $1.2900 | Buy Now |
DISTI #
73976424
|
RS | Polymer Aluminum V-Chip,120uF,35V | AVX APA0809121M035R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4910 / $0.5770 | RFQ |
|
Future Electronics | PA Series 35 v 120 uf 105c 8x9.5mm Low ESR 5k hours SMD Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.5050 / $0.5500 | Buy Now |
|
Future Electronics | PA Series 35 v 120 uf 105c 8x9.5mm Low ESR 5k hours SMD Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.5050 / $0.5500 | Buy Now |
DISTI #
APA0809121M035R
|
TTI | Aluminum Organic Polymer Capacitors 120UF 35V ESR=50 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$0.3920 / $0.4970 | Buy Now |
DISTI #
APA0809121M035R
|
TME | Capacitor: polymer, 120uF, 35VDC, ESR: 50mΩ, APA, SMD, -55÷105°C Min Qty: 500 | 0 |
|
$0.4830 | RFQ |
Part Details for APA0809121M035R
APA0809121M035R CAD Models
APA0809121M035R Part Data Attributes
|
APA0809121M035R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
APA0809121M035R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR MEASURED AT 100KHZ | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.84 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 90 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 8.3 mm |